Part Details for GCM188R71E102KA37D by Murata Manufacturing Co Ltd
Overview of GCM188R71E102KA37D by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM188R71E102KA37D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-8016-1-ND
|
DigiKey | CAP CER 1000PF 25V X7R 0603 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
53454 In Stock |
|
$0.0192 / $0.1600 | Buy Now |
DISTI #
GCM188R71E102KA37D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 25 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GCM188R71E102KA37D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0192 | Buy Now |
DISTI #
81-GCM188R71E102KA7D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 25 VDC 10% 0603 X7R AEC-Q200 RoHS: Compliant | 22039 |
|
$0.0190 / $0.1900 | Buy Now |
|
Future Electronics | 1000pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 8000Reel |
|
$0.0175 / $0.0204 | Buy Now |
DISTI #
68482363
|
Verical | Cap Ceramic 0.001uF 25V X7R 10% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 4587 Package Multiple: 1 Date Code: 2319 | Americas - 38539 |
|
$0.0182 | Buy Now |
DISTI #
GCM188R71E102KA37D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 25 VDC 10% 0603 X7R AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0188 / $0.0196 | Buy Now |
DISTI #
GCM188R71E102KA37D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 25 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GCM188R71E102KA37D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301563408
|
Chip1Stop | Cap Ceramic 0.001uF 25V X7R 10% Pad SMD 0603 125C Automotive T/R pbFree: Yes | 38539 |
|
$0.0187 / $0.0199 | Buy Now |
Part Details for GCM188R71E102KA37D
GCM188R71E102KA37D CAD Models
GCM188R71E102KA37D Part Data Attributes
|
GCM188R71E102KA37D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM188R71E102KA37D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GCM188R71E102KA37D
This table gives cross-reference parts and alternative options found for GCM188R71E102KA37D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM188R71E102KA37D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCJ188R71E102KA01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM188R71E102KA37D vs GCJ188R71E102KA01J |
C0603X102K3RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | KEMET Corporation | GCM188R71E102KA37D vs C0603X102K3RACAUTO |
CC0603KPX7R8BB102 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | GCM188R71E102KA37D vs CC0603KPX7R8BB102 |
CS0603KRX7R8BB102 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | YAGEO Corporation | GCM188R71E102KA37D vs CS0603KRX7R8BB102 |
GCJ188R71E102KA01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM188R71E102KA37D vs GCJ188R71E102KA01D |
C0603C102K3RACTU | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | GCM188R71E102KA37D vs C0603C102K3RACTU |
C0603C102K3RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | GCM188R71E102KA37D vs C0603C102K3RACAUTO |
C0603C102K3RALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | KEMET Corporation | GCM188R71E102KA37D vs C0603C102K3RALTU |
AC0603KRX7R8BB102 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | YAGEO Corporation | GCM188R71E102KA37D vs AC0603KRX7R8BB102 |