Part Details for GCM188R71H103KA37D by Murata Manufacturing Co Ltd
Results Overview of GCM188R71H103KA37D by Murata Manufacturing Co Ltd
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM188R71H103KA37D Information
GCM188R71H103KA37D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM188R71H103KA37D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6824
|
Newark | Cap, Mlc, 0.01Uf, X7R, 50V, 0603, Capacitance:0.01Μf, Voltage(Dc):50V, Voltage(Ac):-, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Gcm Series Rohs Compliant: Yes |Murata GCM188R71H103KA37D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 72779 |
|
$0.0250 / $0.0430 | Buy Now |
DISTI #
94AK6825
|
Newark | Cap, Mlc, 0.01Uf, X7R, 50V, 0603, Capacitance:0.01Μf, Voltage(Dc):50V, Voltage(Ac):-, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Gcm Series Rohs Compliant: Yes |Murata GCM188R71H103KA37D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 72000 |
|
$0.0170 / $0.0180 | Buy Now |
DISTI #
GCM188R71H103KA37D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GCM188R71H103KA37D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 184000 |
|
$0.0152 / $0.0173 | Buy Now |
DISTI #
GCM188R71H103KA37D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GCM188R71H103KA37D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0171 / $0.0186 | Buy Now |
DISTI #
GCM188R71H103KA37D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GCM188R71H103KA37D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0171 / $0.0186 | Buy Now |
|
Bristol Electronics | 120000 |
|
RFQ | ||
|
Bristol Electronics | 6535 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 4007 |
|
$0.0094 / $0.0563 | Buy Now |
|
Future Electronics | 0603 10 nF 50V �10% Tolerance X7R SMT Multilayer Ceramic Capacitor Min Qty: 4000 Package Multiple: 4000 |
384000 null |
|
$0.0143 / $0.0155 | Buy Now |
DISTI #
GCM188R71H103KA37D
|
TME | Capacitor: ceramic, MLCC, 10nF, 50V, X7R, ±10%, SMD, 0603, 180mm Min Qty: 1 | 479 |
|
$0.0092 / $0.0975 | Buy Now |
Part Details for GCM188R71H103KA37D
GCM188R71H103KA37D CAD Models
GCM188R71H103KA37D Part Data Attributes
|
GCM188R71H103KA37D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM188R71H103KA37D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
GCM188R71H103KA37D Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the GCM188R71H103KA37D is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the GCM188R71H103KA37D is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 1.5 mm amplitude, and 3 hours per axis.
-
The maximum allowable DC voltage derating for the GCM188R71H103KA37D is 80% of the rated voltage, i.e., 103V DC.
-
Yes, the GCM188R71H103KA37D is designed to operate in humid environments, with a moisture resistance of 40°C, 90% RH, and 56 days.
-
The ESR of the GCM188R71H103KA37D is 0.015 ohms maximum at 100 kHz and 20°C.