Datasheets
GCM2195G1H752GA16D by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X8G, 30ppm/Cel TC, 0.0075uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Part Details for GCM2195G1H752GA16D by Murata Manufacturing Co Ltd

Overview of GCM2195G1H752GA16D by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GCM2195G1H752GA16D

Part # Distributor Description Stock Price Buy
DISTI # 490-GCM2195G1H752GA16DTR-ND
DigiKey CAP CER 7500PF 50V X8G 0805 Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0718
$0.0718 Buy Now
DISTI # GCM2195G1H752GA16D
Avnet Americas CAP AUTO-GRADE 0.0075UF 50VDC X8G 2% SMD 0805 - Tape and Reel (Alt: GCM2195G1H752GA16D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0547
$0.0547 Buy Now
DISTI # 81-GCM2195G1H752GA6D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 7500 pF 50 VDC 2% 0805 X8G AEC-Q200 RoHS: Compliant 0
  • 1 $0.3000
  • 10 $0.1970
  • 100 $0.1190
  • 1,000 $0.0790
  • 4,000 $0.0710
  • 8,000 $0.0640
  • 24,000 $0.0620
  • 48,000 $0.0570
$0.0570 / $0.3000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 4,000 $0.0526
$0.0526 Buy Now

Part Details for GCM2195G1H752GA16D

GCM2195G1H752GA16D CAD Models

GCM2195G1H752GA16D Part Data Attributes

GCM2195G1H752GA16D Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GCM2195G1H752GA16D Murata Manufacturing Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X8G, 30ppm/Cel TC, 0.0075uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 14 Weeks
Samacsys Manufacturer Murata Electronics
Capacitance 0.0075 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.85 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer YES
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X8G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM2195G1H752GA16D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM2195G1H752GA16D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCM2195G1H752GA16D would you like to use for your alert(s)?
  • Please alert me when GCM2195G1H752GA16D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCM2195G1H752GA16D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM2195G1H752GA16D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCM2195G1H752GA16D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM2195G1H752GA16D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM2195G1H752GA16D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: