Part Details for GCM3195C1H103FA16D by Murata Manufacturing Co Ltd
Overview of GCM3195C1H103FA16D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM3195C1H103FA16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM3195C1H103FA16DTR-ND
|
DigiKey | CAP CER 10000PF 50V C0G/NP0 1206 Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4789 | Buy Now |
DISTI #
GCM3195C1H103FA16D
|
Avnet Americas | CAP AUTO-GRADE 0.01UF 50VDC C0G 1% SMD 1206 - Tape and Reel (Alt: GCM3195C1H103FA16D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4598 | Buy Now |
DISTI #
81-GCM3195C1H103FA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 50 VDC 1% 1206 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.4550 / $0.4690 | Order Now |
|
Future Electronics | CAP AUTO-GRADE 0.01UF 50VDC C0G 1% SMD 1206 - Tape and Reel RoHS: Not Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 4000Reel |
|
$0.4550 | Buy Now |
DISTI #
GCM3195C1H103FA16D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 50 VDC 1% 1206 C0G (NP0) AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.4410 / $0.4640 | Buy Now |
Part Details for GCM3195C1H103FA16D
GCM3195C1H103FA16D CAD Models
GCM3195C1H103FA16D Part Data Attributes
|
GCM3195C1H103FA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM3195C1H103FA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GCM3195C1H103FA16D
This table gives cross-reference parts and alternative options found for GCM3195C1H103FA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM3195C1H103FA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C103F5GECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM3195C1H103FA16D vs C1206C103F5GECAUTO7210 |
GRM3195C1H103FA01D | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±1%, C0G/NP0, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GCM3195C1H103FA16D vs GRM3195C1H103FA01D |
C1206X103F5GECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM3195C1H103FA16D vs C1206X103F5GECAUTO |
C1206X103F5GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM3195C1H103FA16D vs C1206X103F5GEC |
GCM3195C1H103FA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM3195C1H103FA16D vs GCM3195C1H103FA16J |
C1206X103F5GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM3195C1H103FA16D vs C1206X103F5GECTU |
C1206X103F5GECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM3195C1H103FA16D vs C1206X103F5GECAUTO7210 |
C1206C103F5GEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM3195C1H103FA16D vs C1206C103F5GEC7210 |
C1206C103F5GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM3195C1H103FA16D vs C1206C103F5GECTU |
C1206X103F5GEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM3195C1H103FA16D vs C1206X103F5GEC7210 |