There are no models available for this part yet.
Overview of GCM3195C2A202JA16D by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for GCM3195C2A202JA16D by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GCM3195C2A202JA16D-ND
|
DigiKey | CAP CER 2000PF 100V C0G/NP0 1206 Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1278 | Buy Now | |
DISTI #
GCM3195C2A202JA16D
|
Avnet Americas | Cap Ceramic 0.002uF 100V C0G 5% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: GCM3195C2A202JA16D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1104 | Buy Now | |
DISTI #
81-GCM3195C2A202JA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000 pF 100 VDC 5% 1206 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.1180 / $0.4900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1061 | Buy Now |
CAD Models for GCM3195C2A202JA16D by Murata Manufacturing Co Ltd
Part Data Attributes for GCM3195C2A202JA16D by Murata Manufacturing Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.002 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.85 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
YES
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for GCM3195C2A202JA16D
This table gives cross-reference parts and alternative options found for GCM3195C2A202JA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM3195C2A202JA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31C202JCCNNNB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1206, | Samsung Electro-Mechanics | GCM3195C2A202JA16D vs CL31C202JCCNNNB |
GCM3195C2A202JA16C | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.002uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM3195C2A202JA16D vs GCM3195C2A202JA16C |
CL31C202JCCGLNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1206, | Samsung Electro-Mechanics | GCM3195C2A202JA16D vs CL31C202JCCGLNC |
CL31C202JCCNNNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1206, | Samsung Electro-Mechanics | GCM3195C2A202JA16D vs CL31C202JCCNNNC |
GCM3195C2A202JA16J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM3195C2A202JA16D vs GCM3195C2A202JA16J |
CL31C202JCCNLNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1206, | Samsung Electro-Mechanics | GCM3195C2A202JA16D vs CL31C202JCCNLNL |
CL31C202JCNF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1206, | Samsung Electro-Mechanics | GCM3195C2A202JA16D vs CL31C202JCNF |
CL31C202JCCNCNB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1206, | Samsung Electro-Mechanics | GCM3195C2A202JA16D vs CL31C202JCCNCNB |
CL31C202JCCNLNB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1206, | Samsung Electro-Mechanics | GCM3195C2A202JA16D vs CL31C202JCCNLNB |
CL31C202JCCNCNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1206, | Samsung Electro-Mechanics | GCM3195C2A202JA16D vs CL31C202JCCNCNL |