-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM3195C2A392JA16DCT-ND
|
DigiKey | CAP CER 3900PF 100V C0G/NP0 1206 Min Qty: 1 Lead time: 21 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.0426 / $0.2800 | Buy Now |
DISTI #
GCM3195C2A392JA16D
|
Avnet Americas | Cap Ceramic 0.0039uF 100V C0G 5% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: GCM3195C2A392JA16D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 / $0.0530 | Buy Now |
DISTI #
81-GCM3195C2A392JA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3900 pF 100 VDC 5% 1206 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.0440 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0400 | Buy Now |
DISTI #
GCM3195C2A392JA16D
|
Avnet Americas | Cap Ceramic 0.0039uF 100V C0G 5% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: GCM3195C2A392JA16D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 / $0.0530 | Buy Now |
DISTI #
GCM3195C2A392JA16D
|
TME | Capacitor: ceramic, MLCC, 3.9nF, 100V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0414 | RFQ |
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1206 RoHS: Compliant | Europe - 32000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM3195C2A392JA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM3195C2A392JA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GCM3195C2A392JA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM3195C2A392JA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206G392J101ST-030-C | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 | Capax Technologies Inc | GCM3195C2A392JA16D vs 1206G392J101ST-030-C |
1206G392J101GT-030 | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 | Capax Technologies Inc | GCM3195C2A392JA16D vs 1206G392J101GT-030 |
1206G392J101SNT-030 | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 | Capax Technologies Inc | GCM3195C2A392JA16D vs 1206G392J101SNT-030 |
1206G392J101ST-030- | CAP,CERAMIC,3.9NF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Capax Technologies Inc | GCM3195C2A392JA16D vs 1206G392J101ST-030- |
1206G392J101GT-030-B | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 | Capax Technologies Inc | GCM3195C2A392JA16D vs 1206G392J101GT-030-B |
1206G392J101SNT-030- | CAP,CERAMIC,3.9NF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Capax Technologies Inc | GCM3195C2A392JA16D vs 1206G392J101SNT-030- |
1206G392J101SNT-030-B | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 | Capax Technologies Inc | GCM3195C2A392JA16D vs 1206G392J101SNT-030-B |
1206G392J101SNT-030-C | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 | Capax Technologies Inc | GCM3195C2A392JA16D vs 1206G392J101SNT-030-C |
1206G392J101GT-030- | CAP,CERAMIC,3.9NF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Capax Technologies Inc | GCM3195C2A392JA16D vs 1206G392J101GT-030- |
1206G392J101GT-030-C | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 | Capax Technologies Inc | GCM3195C2A392JA16D vs 1206G392J101GT-030-C |