Capacitors
GCM3195C2A562JA16D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of GCM3195C2A562JA16D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GCM3195C2A562JA16D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCM3195C2A562JA16DCT-ND
DigiKey CAP CER 5600PF 100V C0G/NP0 1206 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4000
In Stock
  • 1 $0.2800
  • 10 $0.1640
  • 50 $0.1172
  • 100 $0.1025
  • 500 $0.0777
  • 1,000 $0.0700
  • 4,000 $0.0583
  • 8,000 $0.0539
  • 12,000 $0.0517
  • 20,000 $0.0493
  • 28,000 $0.0478
  • 40,000 $0.0464
  • 100,000 $0.0434
  • 200,000 $0.0416
$0.0416 / $0.2800 Buy Now
DISTI # GCM3195C2A562JA16D
Avnet Americas Multilayer Ceramic Capacitor, 5600 pF, 100 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GCM3195C2A562JA16D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0416
$0.0416 Buy Now
DISTI # 81-GCM3195C2A562JA6D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 5600 pF 100 VDC 5% 1206 C0G (NP0) AEC-Q200 RoHS: Compliant 0
  • 1 $0.2800
  • 10 $0.1180
  • 100 $0.0780
  • 1,000 $0.0670
  • 4,000 $0.0590
  • 8,000 $0.0490
  • 24,000 $0.0460
  • 100,000 $0.0410
$0.0410 / $0.2800 Order Now
Future Electronics 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel 4000
Reel
  • 4,000 $0.0493
  • 8,000 $0.0481
  • 16,000 $0.0469
  • 20,000 $0.0465
  • 60,000 $0.0443
$0.0443 / $0.0493 Buy Now
DISTI # GCM3195C2A562JA16D
TME Capacitor: ceramic, MLCC, 5.6nF, 100V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 4000 0
  • 4,000 $0.0518
$0.0518 RFQ
Chip 1 Exchange INSTOCK 5200
RFQ
DISTI # GCM3195C2A562JA16D
Avnet Abacus Multilayer Ceramic Capacitor, 5600 pF, 100 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GCM3195C2A562JA16D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for GCM3195C2A562JA16D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCM3195C2A562JA16D by Murata Manufacturing Co Ltd

GCM3195C2A562JA16D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.85 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. GCM3195C2A562JA16D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCM3195C2A562JA16D

This table gives cross-reference parts and alternative options found for GCM3195C2A562JA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM3195C2A562JA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC1206JRNPO0BN562 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206, CHIP YAGEO Corporation GCM3195C2A562JA16D vs CC1206JRNPO0BN562
C3216C0G2A562J085AA Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation GCM3195C2A562JA16D vs C3216C0G2A562J085AA
GRM3195C2A562JA01J Capacitor, Ceramic, Chip, General Purpose, 5600pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd GCM3195C2A562JA16D vs GRM3195C2A562JA01J
GRM3195C2A562JA01D Capacitor, Ceramic, Chip, General Purpose, 5600pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd GCM3195C2A562JA16D vs GRM3195C2A562JA01D

Related Parts for GCM3195C2A562JA16D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM3195C2A562JA16D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM3195C2A562JA16D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCM3195C2A562JA16D would you like to use for your alert(s)?
  • Please alert me when GCM3195C2A562JA16D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCM3195C2A562JA16D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM3195C2A562JA16D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCM3195C2A562JA16D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM3195C2A562JA16D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM3195C2A562JA16D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: