Part Details for GCM31A5C2E220FX01D by Murata Manufacturing Co Ltd
Overview of GCM31A5C2E220FX01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM31A5C2E220FX01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCM31A5C2E220FX01D
|
Avnet Americas | Multi-Layer Ceramic Capacitor 22pF 250VDC C0G 1% 1206 Paper T/R (Alt: GCM31A5C2E220FX01D) Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ | |
DISTI #
GCM31A5C2E220FX01D
|
Avnet Americas | Multi-Layer Ceramic Capacitor 22pF 250VDC C0G 1% 1206 Paper T/R (Alt: GCM31A5C2E220FX01D) Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ |