-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM31A5C2J152JX01JTR-ND
|
DigiKey | CAP CER 1500PF 630V C0G/NP0 1206 Min Qty: 10000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0817 | Buy Now |
DISTI #
GCM31A5C2J152JX01J
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 630 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GCM31A5C2J152JX01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0900 | Buy Now |
DISTI #
81-GCM31A5C2J152JX1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500 pF 630 VDC 5% 1206 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.0650 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0636 | Buy Now |
DISTI #
GCM31A5C2J152JX01J
|
TME | Capacitor: ceramic, MLCC, 1.5nF, 630V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 10000 | 0 |
|
$0.0537 | RFQ |
DISTI #
GCM31A5C2J152JX01J
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1500 pF, 630 V, � 5%, C0G (NP0), 1206 [3216 Metric] (Alt: GCM31A5C2J152JX01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM31A5C2J152JX01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM31A5C2J152JX01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |