Part Details for GCM31A7U2E332JX01D by Murata Electronics Oy
Overview of GCM31A7U2E332JX01D by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM31A7U2E332JX01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 250V 3.3nF U2J 5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 13 |
|
$0.0773 / $0.1327 | Buy Now |