-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5044-1-ND
|
DigiKey | CAP CER 150PF 630V U2J 1206 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0840 / $0.4600 | Buy Now |
DISTI #
GCM31A7U2J151JX01D
|
Avnet Americas | Cap Ceramic 150pF 630V U2J 5% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: GCM31A7U2J151JX01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1137 | Buy Now |
DISTI #
81-GCM31A7U2J151JX1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 150 pF 630 VDC 5% 1206 U2J AEC-Q200 RoHS: Compliant | 4446 |
|
$0.0880 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0804 | Buy Now |
DISTI #
GCM31A7U2J151JX01D
|
Avnet Americas | Cap Ceramic 150pF 630V U2J 5% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: GCM31A7U2J151JX01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1137 | Buy Now |
DISTI #
GCM31A7U2J151JX01D
|
TME | Capacitor: ceramic, MLCC, 150pF, 630V, U2J, ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0410 | RFQ |
DISTI #
3785421
|
Farnell | CAP, AEC-Q200, 150PF, 630V, MLCC, 1206 RoHS: Compliant Min Qty: 4000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.1080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM31A7U2J151JX01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM31A7U2J151JX01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | REFERENCE STANDARD:AEC-Q200 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |