-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 2.2uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM31CL8EL225KE07KTR-ND
|
DigiKey | CAP CER 2.2UF 100V X8L 1206 Min Qty: 6000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1935 | Buy Now |
DISTI #
GCM31CL8EL225KE07K
|
Avnet Americas | Multi-Layer Ceramic Capacitor 2.2uF 100VDC X8L 10% 1206 Emboss T/R - Tape and Reel (Alt: GCM31CL8EL225KE07K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2228 / $0.2335 | Buy Now |
DISTI #
81-GCM31CL8EL225KE7K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT AEC-Q200 RoHS: Compliant | 0 |
|
$0.1670 / $0.1710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.1721 | Buy Now |
DISTI #
GCM31CL8EL225KE07K
|
Avnet Americas | Multi-Layer Ceramic Capacitor 2.2uF 100VDC X8L 10% 1206 Emboss T/R - Tape and Reel (Alt: GCM31CL8EL225KE07K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2228 / $0.2335 | Buy Now |
DISTI #
GCM31CL8EL225KE07K
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 100V, X8L, ±10%, SMD, 1206 Min Qty: 6000 | 0 |
|
$0.1680 | RFQ |
DISTI #
GCM31CL8EL225KE07K
|
Avnet Americas | Multi-Layer Ceramic Capacitor 2.2uF 100VDC X8L 10% 1206 Emboss T/R - Tape and Reel (Alt: GCM31CL8EL225KE07K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2228 / $0.2335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM31CL8EL225KE07K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM31CL8EL225KE07K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | -40/+15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |