-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14746-1-ND
|
DigiKey | CAP CER 10UF 16V X7R 1206 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
205297 In Stock |
|
$0.1046 / $0.4700 | Buy Now |
DISTI #
GCM31CR71C106KA64K
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCM31CR71C106KA64K) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1390 | Buy Now |
DISTI #
81-GCM31CR71C106KA4K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 16 VDC 10% 1206 X7R AEC-Q200 RoHS: Compliant | 100756 |
|
$0.1040 / $0.4600 | Buy Now |
|
Future Electronics | GCM Series 10 µF ±10% 16V X7R 1206 (3216 Metric) Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.0991 / $0.1060 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 10UF, SURFACE MOUNT, 1206 | 16916 |
|
$0.0780 / $0.2229 | Buy Now |
DISTI #
GCM31CR71C106KA64K
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 16 VDC 10% 1206 X7R AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel |
Americas - 66000 In Stock |
|
$0.1020 / $0.1080 | Buy Now |
DISTI #
GCM31CR71C106KA64K
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCM31CR71C106KA64K) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1390 | Buy Now |
DISTI #
GCM31CR71C106KA64K
|
TME | Capacitor: ceramic, MLCC, 10uF, 16V, X7R, ±10%, SMD, 1206 Min Qty: 1 | 3900 |
|
$0.0984 / $0.4172 | Buy Now |
DISTI #
GCM31CR71C106KA64K
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCM31CR71C106KA64K) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1390 | Buy Now |
DISTI #
GCM31CR71C106KA64K
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 16 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCM31CR71C106KA64K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM31CR71C106KA64K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM31CR71C106KA64K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GCM31CR71C106KA64K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM31CR71C106KA64K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASE31LAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CR71C106KA64K vs MCASE31LAB7106KTNA01 |
MLASE31LAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CR71C106KA64K vs MLASE31LAB7106KTNA01 |
GRM31CR71C106KAC7B | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 10uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM31CR71C106KA64K vs GRM31CR71C106KAC7B |
MMASE31LAB7106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CR71C106KA64K vs MMASE31LAB7106KTNA18 |
MBASE31LAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CR71C106KA64K vs MBASE31LAB7106KTNA01 |
MBJCE31LBB7106KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CR71C106KA64K vs MBJCE31LBB7106KTPA01 |
MMJCE31LBB7106KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CR71C106KA64K vs MMJCE31LBB7106KTPA01 |
MBASE31LAB7106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CR71C106KA64K vs MBASE31LAB7106KTNA18 |
MMASE31LAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CR71C106KA64K vs MMASE31LAB7106KTNA01 |
C1206X106K4RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | GCM31CR71C106KA64K vs C1206X106K4RAC7800 |