Part Details for GCM31MR71E105KA37L by Murata Manufacturing Co Ltd
Overview of GCM31MR71E105KA37L by Murata Manufacturing Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM31MR71E105KA37L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6066-1-ND
|
DigiKey | CAP CER 1UF 25V X7R 1206 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16136 In Stock |
|
$0.2296 / $0.8400 | Buy Now |
DISTI #
GCM31MR71E105KA37L
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCM31MR71E105KA37L) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
GCM31MR71E105KA37L
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCM31MR71E105KA37L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2641 / $0.2915 | Buy Now |
DISTI #
81-GCM31MR71E105K37L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 25 VDC 10% 1206 X7R AEC-Q200 RoHS: Compliant | 3345 |
|
$0.2250 / $0.6200 | Buy Now |
DISTI #
V72:2272_07198270
|
Arrow Electronics | Cap Ceramic 1uF 25V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1846 Container: Cut Strips | Americas - 8 |
|
$0.1872 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2200 / $0.2400 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 10% +TOL, 10% -TOL, X7R, 15% TC, 1UF, SURFACE MOUNT, 1206 | 2024 |
|
$0.2000 / $0.4800 | Buy Now |
DISTI #
GCM31MR71E105KA37L
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCM31MR71E105KA37L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2641 / $0.2915 | Buy Now |
DISTI #
GCM31MR71E105KA37L
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCM31MR71E105KA37L) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 3000 |
|
RFQ |
Part Details for GCM31MR71E105KA37L
GCM31MR71E105KA37L CAD Models
GCM31MR71E105KA37L Part Data Attributes:
|
GCM31MR71E105KA37L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM31MR71E105KA37L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GCM31MR71E105KA37L
This table gives cross-reference parts and alternative options found for GCM31MR71E105KA37L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM31MR71E105KA37L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCCA000565 | CAP,CERAMIC,1UF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | SPC Multicomp | GCM31MR71E105KA37L vs MCCA000565 |