Part Details for GCM32DC72A475KE02L by Murata Electronics Oy
Overview of GCM32DC72A475KE02L by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM32DC72A475KE02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 4.7uF X7S 10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 3680 |
|
$0.3018 / $0.5633 | Buy Now |