-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 4.7uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK5584
|
Newark | Cap, Aec-Q200, 4.7Uf, 100V, Mlcc, 1210 Rohs Compliant: Yes |Murata GCM32DL8EL475KE07L Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3980 / $0.4440 | Buy Now |
DISTI #
490-GCM32DL8EL475KE07LCT-ND
|
DigiKey | CAP CER 4.7UF 100V X8L 1210 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.3682 / $1.1200 | Buy Now |
DISTI #
GCM32DL8EL475KE07L
|
Avnet Americas | Cap Ceramic Multilayer 4.7uF 100VDC 10% SMD Emboss T/R - Tape and Reel (Alt: GCM32DL8EL475KE07L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4748 / $0.4976 | Buy Now |
DISTI #
81-GCM32DL8EL475KE7L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 100 VDC 10% 1210 X8L AEC-Q200 RoHS: Compliant | 0 |
|
$0.3860 / $1.1100 | Order Now |
|
Future Electronics | GCM Series 1210 4.7 uF 100 V ±10 % Tol. X8L SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3900 | Buy Now |
DISTI #
GCM32DL8EL475KE07L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 100 VDC 10% 1210 X8L AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3820 / $0.3990 | Buy Now |
DISTI #
GCM32DL8EL475KE07L
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 100V, X8L, ±10%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.3180 | RFQ |
DISTI #
GCM32DL8EL475KE07L
|
Avnet Abacus | Cap Ceramic Multilayer 4.7uF 100VDC 10% SMD Emboss T/R (Alt: GCM32DL8EL475KE07L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM32DL8EL475KE07L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM32DL8EL475KE07L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | -40/+15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |