Capacitors
GCM32Q7U3A152JX01L
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of GCM32Q7U3A152JX01L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GCM32Q7U3A152JX01L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCM32Q7U3A152JX01LTR-ND
DigiKey CAP CER 1500PF 1KV U2J 1210 Min Qty: 2000 Lead time: 25 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.1737
$0.1737 Buy Now
DISTI # GCM32Q7U3A152JX01L
Avnet Americas CAP AUTO-GRADE 0.0015UF 1000VDC U2J 5% SMD 1210 - Tape and Reel (Alt: GCM32Q7U3A152JX01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
  • 2,000 $0.1318
$0.1318 Buy Now
DISTI # 81-GCM32Q7U3A152JX1L
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500 pF 1 kVDC 5% 1210 U2J AEC-Q200 RoHS: Compliant 0
  • 1 $0.6200
  • 10 $0.4150
  • 100 $0.2730
  • 1,000 $0.1810
  • 2,000 $0.1700
  • 10,000 $0.1570
  • 24,000 $0.1550
  • 50,000 $0.1520
$0.1520 / $0.6200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
Reel
  • 2,000 $0.1318
$0.1318 Buy Now
DISTI # GCM32Q7U3A152JX01L
TME Capacitor: ceramic, MLCC, 1.5nF, 1kV, U2J, ±5%, SMD, 1210 Min Qty: 2000 0
  • 2,000 $0.1070
$0.1070 RFQ

CAD Models for GCM32Q7U3A152JX01L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCM32Q7U3A152JX01L by Murata Manufacturing Co Ltd

GCM32Q7U3A152JX01L
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.5 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
U2J
Temperature Coefficient
-750+/-120ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. GCM32Q7U3A152JX01L
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCM32Q7U3A152JX01L

This table gives cross-reference parts and alternative options found for GCM32Q7U3A152JX01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM32Q7U3A152JX01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM32Q7U3A152JW31K Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0015uF, Surface Mount, 1210, CHIP Murata Manufacturing Co Ltd GCM32Q7U3A152JX01L vs GRM32Q7U3A152JW31K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM32Q7U3A152JX01L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM32Q7U3A152JX01L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCM32Q7U3A152JX01L would you like to use for your alert(s)?
  • Please alert me when GCM32Q7U3A152JX01L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCM32Q7U3A152JX01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM32Q7U3A152JX01L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCM32Q7U3A152JX01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM32Q7U3A152JX01L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM32Q7U3A152JX01L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: