Part Details for GCMS080B120S1-E1 by SemiQ Inc
Overview of GCMS080B120S1-E1 by SemiQ Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for GCMS080B120S1-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1560-GCMS080B120S1-E1-ND
|
DigiKey | SIC 1200V 80M MOSFET & 10A SBD S Min Qty: 1 Lead time: 30 Weeks Container: Tube |
37 In Stock |
|
$20.1810 / $26.4700 | Buy Now |
DISTI #
148-GCMS080B120S1-E1
|
Mouser Electronics | Discrete Semiconductor Modules SiC 1200V 80mO MOSFET & 10A SBD SOT-227 RoHS: Compliant | 1446 |
|
$20.5800 / $26.0400 | Buy Now |