Part Details for GCMX010A120B3B1P by SemiQ Inc
Overview of GCMX010A120B3B1P by SemiQ Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCMX010A120B3B1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1560-GCMX010A120B3B1P-ND
|
DigiKey | SIC 1200V 10M MOSFET HALF-BRIDGE Min Qty: 1 Lead time: 26 Weeks Container: Tray |
10 In Stock |
|
$86.7986 / $105.1100 | Buy Now |
DISTI #
148-GCMX010A120B3B1P
|
Mouser Electronics | Discrete Semiconductor Modules SiC 1200V 10mohm MOSFET Half-Bridge Module RoHS: Compliant | 0 |
|
$89.5000 / $91.5300 | Order Now |