Part Details for GCMX020B120S1-E1 by SemiQ Inc
Overview of GCMX020B120S1-E1 by SemiQ Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCMX020B120S1-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1560-GCMX020B120S1-E1-ND
|
DigiKey | SIC 1200V 20M MOSFET SOT-227 Min Qty: 1 Lead time: 26 Weeks Container: Tube |
26 In Stock |
|
$31.9988 / $40.9100 | Buy Now |
DISTI #
148-GCMX020B120S1-E1
|
Mouser Electronics | Discrete Semiconductor Modules SiC 1200V 20mohm MOSFET SOT-227 RoHS: Compliant | 0 |
|
$31.9900 / $40.9000 | Order Now |