Part Details for GCQ0335C1H5R5DB01D by Murata Manufacturing Co Ltd
Overview of GCQ0335C1H5R5DB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCQ0335C1H5R5DB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCQ0335C1H5R5DB01D
|
TME | Capacitor: ceramic, MLCC, 5.5pF, 50V, C0G (NP0), ±0.5pF, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0060 | RFQ |