GCQ0335C1H9R5CB01D
Murata Manufacturing Co Ltd

Overview of GCQ0335C1H9R5CB01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for GCQ0335C1H9R5CB01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # GCQ0335C1H9R5CB01D
TME Capacitor: ceramic, MLCC, 9.5pF, 50V, C0G (NP0), ±0.25pF, SMD, 0201 Min Qty: 15000 0
  • 15,000 $0.0060
$0.0060 RFQ

CAD Models for GCQ0335C1H9R5CB01D by Murata Manufacturing Co Ltd
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCQ0335C1H9R5CB01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCQ0335C1H9R5CB01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCQ0335C1H9R5CB01D would you like to use for your alert(s)?
  • Please alert me when GCQ0335C1H9R5CB01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCQ0335C1H9R5CB01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCQ0335C1H9R5CB01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCQ0335C1H9R5CB01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCQ0335C1H9R5CB01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCQ0335C1H9R5CB01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: