GCQ1555C1H1R7BB01J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP

Overview of GCQ1555C1H1R7BB01J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for GCQ1555C1H1R7BB01J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCQ1555C1H1R7BB01JTR-ND
DigiKey CAP CER 1.7PF 50V C0G 0402 Min Qty: 50000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 50,000 $0.0340
$0.0340 Buy Now
DISTI # GCQ1555C1H1R7BB01J
Avnet Americas Multi-Layer Ceramic Capacitor 1.7pF 50VDC C0G 0.1pF 0402 Paper T/R - Tape and Reel (Alt: GCQ1555C1H1R7BB01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0275
$0.0275 Buy Now
DISTI # 81-GCQ1555C1H1R7BB1J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT AEC-Q200 RoHS: Compliant 0
  • 50,000 $0.0330
  • 100,000 $0.0280
$0.0280 / $0.0330 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 50,000 $0.0265
$0.0265 Buy Now

CAD Models for GCQ1555C1H1R7BB01J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCQ1555C1H1R7BB01J by Murata Manufacturing Co Ltd

GCQ1555C1H1R7BB01J
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0000017 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
5.8824%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
5.8824%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GCQ1555C1H1R7BB01J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for GCQ1555C1H1R7BB01J

This table gives cross-reference parts and alternative options found for GCQ1555C1H1R7BB01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCQ1555C1H1R7BB01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GJM1555C1H1R7BB01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCQ1555C1H1R7BB01J vs GJM1555C1H1R7BB01D
GCM1555C1H1R7BA16D Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCQ1555C1H1R7BB01J vs GCM1555C1H1R7BA16D
GCG1555C1H1R7BA01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GCQ1555C1H1R7BB01J vs GCG1555C1H1R7BA01D
GJM1555C1H1R7BB01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCQ1555C1H1R7BB01J vs GJM1555C1H1R7BB01J
GCG1555C1H1R7BA01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GCQ1555C1H1R7BB01J vs GCG1555C1H1R7BA01J
GRM1555C1H1R7BA01D Capacitor, Ceramic, Chip, General Purpose, 1.7pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd GCQ1555C1H1R7BB01J vs GRM1555C1H1R7BA01D
CQ0402BRNPO9BN1R7 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.8824% +Tol, 5.8824% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, YAGEO Corporation GCQ1555C1H1R7BB01J vs CQ0402BRNPO9BN1R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCQ1555C1H1R7BB01J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCQ1555C1H1R7BB01J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCQ1555C1H1R7BB01J would you like to use for your alert(s)?
  • Please alert me when GCQ1555C1H1R7BB01J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCQ1555C1H1R7BB01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCQ1555C1H1R7BB01J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCQ1555C1H1R7BB01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCQ1555C1H1R7BB01J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCQ1555C1H1R7BB01J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: