-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.74% +Tol, 0.74% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5378
|
Newark | Cap, 6.8Pf, 50V, 0402, C0G/Np0 Rohs Compliant: Yes |Murata GCQ1555C1H6R8WB01D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9050 |
|
$0.2090 / $0.2770 | Buy Now |
DISTI #
490-GCQ1555C1H6R8WB01DCT-ND
|
DigiKey | CAP CER 6.8PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16429 In Stock |
|
$0.0873 / $0.4800 | Buy Now |
DISTI #
GCQ1555C1H6R8WB01D
|
Avnet Americas | Cap Ceramic Multilayer 6.8pF 50VDC 0.05pF SMD Paper T/R - Tape and Reel (Alt: GCQ1555C1H6R8WB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0760 / $0.0797 | Buy Now |
DISTI #
81-GCQ1555C1H6R8WB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8 pF 50 VDC 0.05 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 43130 |
|
$0.0600 / $0.3300 | Buy Now |
DISTI #
V72:2272_18941764
|
Arrow Electronics | Cap Ceramic 6.8pF 50V C0G 0.05pF Pad SMD 0402 125°C T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2203 Container: Cut Strips | Americas - 3630 |
|
$0.0909 / $0.1749 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0588 | Buy Now |
DISTI #
60995902
|
Verical | Cap Ceramic 6.8pF 50V C0G 0.05pF Pad SMD 0402 125°C T/R Automotive AEC-Q200 Min Qty: 72 Package Multiple: 1 Date Code: 2203 | Americas - 3630 |
|
$0.0909 / $0.0981 | Buy Now |
DISTI #
GCQ1555C1H6R8WB01D
|
Avnet Americas | Cap Ceramic Multilayer 6.8pF 50VDC 0.05pF SMD Paper T/R - Tape and Reel (Alt: GCQ1555C1H6R8WB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0760 / $0.0797 | Buy Now |
DISTI #
GCQ1555C1H6R8WB01D
|
TME | Capacitor: ceramic, MLCC, 6.8pF, 50V, C0G (NP0), ±0.05pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0484 | RFQ |
DISTI #
4128772
|
element14 Asia-Pacific | CAP, 6.8PF, 50V, 0402, C0G / NP0 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 9200 |
|
$0.0635 / $0.2207 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCQ1555C1H6R8WB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCQ1555C1H6R8WB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.74% +Tol, 0.74% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.74% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 0.74% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |