Part Details for GCQ1555C1HR20BB01D by Murata Manufacturing Co Ltd
Overview of GCQ1555C1HR20BB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCQ1555C1HR20BB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-17540-1-ND
|
DigiKey | CAP CER 0.2PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22743 In Stock |
|
$0.0279 / $0.2100 | Buy Now |
DISTI #
GCQ1555C1HR20BB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.2 pF, 50 V, ? 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCQ1555C1HR20BB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0275 | Buy Now |
DISTI #
81-GCQ1555C1HR20BB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.2 pF 50 VDC 0.1 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 20000 |
|
$0.0280 / $0.2000 | Buy Now |
DISTI #
V72:2272_18942304
|
Arrow Electronics | Cap Ceramic 0.2pF 50V C0G 0.1pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2014 Container: Cut Strips | Americas - 3212 |
|
$0.0095 / $0.0441 | Buy Now |
|
Future Electronics | Cap Ceramic 0.2pF 50V C0G 0.1pF Pad SMD 0402 125C T/R Automotive RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 10000Reel |
|
$0.0270 / $0.0285 | Buy Now |
DISTI #
37133316
|
Verical | Cap Ceramic 0.2pF 50V C0G 0.1pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 134 Package Multiple: 1 Date Code: 2014 | Americas - 3212 |
|
$0.0095 / $0.0126 | Buy Now |
DISTI #
GCQ1555C1HR20BB01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.2 pF, 50 V, � 0.1pF, C0G (NP0), 0402 [1005 Metric] (Alt: GCQ1555C1HR20BB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GCQ1555C1HR20BB01D
GCQ1555C1HR20BB01D CAD Models
GCQ1555C1HR20BB01D Part Data Attributes
|
GCQ1555C1HR20BB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCQ1555C1HR20BB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCQ1555C1HR20BB01D
This table gives cross-reference parts and alternative options found for GCQ1555C1HR20BB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCQ1555C1HR20BB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GUQ04CG0R2B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GCQ1555C1HR20BB01D vs GUQ04CG0R2B50NT |
RF0402N0R2B500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GCQ1555C1HR20BB01D vs RF0402N0R2B500CT |
500R07S0R2BV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCQ1555C1HR20BB01D vs 500R07S0R2BV4T |
0402CGR20B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000002uF, 0402, | Fenghua (HK) Electronics Ltd | GCQ1555C1HR20BB01D vs 0402CGR20B500CT |
GRM1555C1HR20BZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCQ1555C1HR20BB01D vs GRM1555C1HR20BZ01D |
500R07S0R2BT4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0402, | Johanson Technology Inc | GCQ1555C1HR20BB01D vs 500R07S0R2BT4Y |
500R07S0R2BG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0402, | Johanson Technology Inc | GCQ1555C1HR20BB01D vs 500R07S0R2BG4S |
CALC0402N500A0R2B-T50 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | GCQ1555C1HR20BB01D vs CALC0402N500A0R2B-T50 |
C0402HQN500-0R2BGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | GCQ1555C1HR20BB01D vs C0402HQN500-0R2BGE |
GRM1555C1HR20BA01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCQ1555C1HR20BB01D vs GRM1555C1HR20BA01C |