GCQ1555C1HR20WB01D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP

Overview of GCQ1555C1HR20WB01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for GCQ1555C1HR20WB01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 62AK5346
Newark Cap, 0.2Pf, 50V, 0402, C0G/Np0 Rohs Compliant: Yes |Murata GCQ1555C1HR20WB01D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 10000
  • 10,000 $0.0660
$0.0660 Buy Now
DISTI # 62AK5345
Newark Cap, 0.2Pf, 50V, 0402, C0G/Np0 Rohs Compliant: Yes |Murata GCQ1555C1HR20WB01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 6730
  • 10 $0.1650
  • 25 $0.1460
  • 50 $0.1260
  • 100 $0.1060
$0.1060 / $0.1650 Buy Now
DISTI # 490-GCQ1555C1HR20WB01DCT-ND
DigiKey CAP CER 0.2PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 19930
In Stock
  • 1 $0.3600
  • 10 $0.2130
  • 50 $0.1530
  • 100 $0.1345
  • 500 $0.1031
  • 1,000 $0.0933
  • 2,500 $0.0829
  • 5,000 $0.0766
  • 10,000 $0.0714
  • 20,000 $0.0670
  • 30,000 $0.0649
  • 50,000 $0.0624
  • 70,000 $0.0610
  • 100,000 $0.0597
$0.0597 / $0.3600 Buy Now
DISTI # GCQ1555C1HR20WB01D
Avnet Americas Multilayer Ceramic Capacitor, 0.2 pF, 50 V, ? 0.05pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCQ1555C1HR20WB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0586
$0.0586 Buy Now
DISTI # 81-GCQ1555C1HR20WB1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.2 pF 50 VDC 0.05 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant 19446
  • 1 $0.2600
  • 10 $0.1330
  • 100 $0.0850
  • 1,000 $0.0750
  • 2,500 $0.0710
  • 10,000 $0.0650
  • 20,000 $0.0610
  • 50,000 $0.0590
  • 100,000 $0.0570
$0.0570 / $0.2600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
Reel
  • 10,000 $0.0563
$0.0563 Buy Now
DISTI # GCQ1555C1HR20WB01D
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.2 pF 50 VDC 0.05 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0560
$0.0560 Buy Now
DISTI # GCQ1555C1HR20WB01D
Avnet Abacus Multilayer Ceramic Capacitor, 0.2 pF, 50 V, � 0.05pF, C0G (NP0), 0402 [1005 Metric] (Alt: GCQ1555C1HR20WB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S521302420261
Chip1Stop Capacitor Ceramic Multilayer pbFree: Yes 255
  • 25 $0.0919
  • 100 $0.0660
  • 250 $0.0559
$0.0559 / $0.0919 Buy Now

CAD Models for GCQ1555C1HR20WB01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCQ1555C1HR20WB01D by Murata Manufacturing Co Ltd

GCQ1555C1HR20WB01D
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
2e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
25%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
25%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GCQ1555C1HR20WB01D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for GCQ1555C1HR20WB01D

This table gives cross-reference parts and alternative options found for GCQ1555C1HR20WB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCQ1555C1HR20WB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CBR04C208A5GAC Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation GCQ1555C1HR20WB01D vs CBR04C208A5GAC
GCQ1555C1HR20WB01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GCQ1555C1HR20WB01D vs GCQ1555C1HR20WB01J
GRM1555C1HR20WA01D Capacitor, Ceramic, Chip, General Purpose, 0.2pF, 50V, ±0.05pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd GCQ1555C1HR20WB01D vs GRM1555C1HR20WA01D
GJM1555C1HR20WB01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCQ1555C1HR20WB01D vs GJM1555C1HR20WB01J
CQ0402ARNPO9BNR20 Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0402 YAGEO Corporation GCQ1555C1HR20WB01D vs CQ0402ARNPO9BNR20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCQ1555C1HR20WB01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCQ1555C1HR20WB01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCQ1555C1HR20WB01D would you like to use for your alert(s)?
  • Please alert me when GCQ1555C1HR20WB01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCQ1555C1HR20WB01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCQ1555C1HR20WB01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCQ1555C1HR20WB01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCQ1555C1HR20WB01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCQ1555C1HR20WB01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: