Part Details for GCX1208-23-4 by Microsemi Corporation
Overview of GCX1208-23-4 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for GCX1208-23-4
GCX1208-23-4 CAD Models
GCX1208-23-4 Part Data Attributes
|
GCX1208-23-4
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
GCX1208-23-4
Microsemi Corporation
Variable Capacitance Diode, 3.9pF C(T)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 3.9 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 2500 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES |