Part Details for GD CSSRM3.14-AHAM-24-1-700-R33 by ams OSRAM Group
Overview of GD CSSRM3.14-AHAM-24-1-700-R33 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD CSSRM3.14-AHAM-24-1-700-R33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0109
|
Newark | Led, Deep Blue, 445Nm, 0.7A, 2.92V, Smd Rohs Compliant: Yes |Ams Osram Group GD CSSRM3.14-AHAM-24-1-700-R33 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1526 |
|
$0.7550 / $2.1100 | Buy Now |
DISTI #
475-GDCSSRM3.14-AHAM-24-1-700-R33CT-ND
|
DigiKey | OSLON SQUARE DEEP BLUE Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8 In Stock |
|
$0.6497 / $2.0300 | Buy Now |
|
Rochester Electronics | GD CSSRM3.14 - Colored LED Lighting Blue OSLON Square RoHS: Compliant Status: Active Min Qty: 1 | 11459 |
|
$0.6380 / $0.7506 | Buy Now |