Part Details for GD15PJX65F1S by StarPower Europe AG
Overview of GD15PJX65F1S by StarPower Europe AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD15PJX65F1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK9618
|
Newark | Igbt Module, 650V, 20A, 95W Rohs Compliant: Yes |Starpower GD15PJX65F1S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$29.2600 / $37.6600 | Buy Now |
DISTI #
GD15PJX65F1S
|
TME | Module: IGBT, diode/transistor, boost chopper, Urmax: 650V, Ic: 15A Min Qty: 1 | 0 |
|
$26.5200 / $35.7100 | RFQ |