There are no models available for this part yet.
Overview of GD20PJX65F1S by StarPower Europe AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GD20PJX65F1S by StarPower Europe AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK9626
|
Newark | Igbt Module, 650V, 35A, 86W Rohs Compliant: Yes |Starpower GD20PJX65F1S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$31.6400 / $40.7200 | Buy Now | |
DISTI #
GD20PJX65F1S
|
TME | Module: IGBT, diode/transistor, boost chopper, Urmax: 650V, Ic: 20A Min Qty: 1 | 0 |
|
$28.9700 / $38.9900 | RFQ | |
NAC | GD20PJX65F1S RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 8 |
|
$31.0000 | Buy Now |