Part Details for GD25B512MEBJRY by GigaDevice Semiconductor (Beijing) Inc
Overview of GD25B512MEBJRY by GigaDevice Semiconductor (Beijing) Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD25B512MEBJRY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1970-GD25B512MEBJRY-ND
|
DigiKey | IC FLSH 512MBIT SPI/QUAD 24TFBGA Min Qty: 4800 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7091 | Buy Now |
DISTI #
363-GD25B512MEBJRY
|
Mouser Electronics | NOR Flash | 0 |
|
$4.7900 | Order Now |
|
Symmetry Electronics | NOR Flash Min Qty: 1 | 0 |
|
$6.5300 / $7.8400 | Buy Now |
Part Details for GD25B512MEBJRY
GD25B512MEBJRY CAD Models
GD25B512MEBJRY Part Data Attributes:
|
GD25B512MEBJRY
GigaDevice Semiconductor (Beijing) Inc
Buy Now
Datasheet
|
Compare Parts:
GD25B512MEBJRY
GigaDevice Semiconductor (Beijing) Inc
Flash, 64MX8, PBGA24, TFBGA-24
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GIGADEVICE SEMICONDUCTOR INC | |
Package Description | TFBGA-24 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |