GD25LQ128EFIRR
GigaDevice Semiconductor (Beijing) Inc
Description: Flash, 16MX8, PDSO16, SOP-16

Overview of GD25LQ128EFIRR by GigaDevice Semiconductor (Beijing) Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GD25LQ128EFIRR by GigaDevice Semiconductor (Beijing) Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1970-GD25LQ128EFIRRTR-ND
DigiKey IC FLASH 128MBIT SPI/QUAD 16SOP Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.4161
  • 2,000 $1.3365
  • 3,000 $1.2964
  • 5,000 $1.2517
  • 7,000 $1.2255
$1.2255 / $1.4161 Buy Now
DISTI # 363-GD25LQ128EFIRR
Mouser Electronics NOR Flash 0
  • 1,000 $1.4100
  • 2,000 $1.2900
  • 5,000 $1.2200
$1.2200 / $1.4100 Order Now
Symmetry Electronics NOR Flash Min Qty: 1 0
  • 1 $1.9600
  • 10 $1.6300
$1.6300 / $1.9600 Buy Now

CAD Models for GD25LQ128EFIRR by GigaDevice Semiconductor (Beijing) Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GD25LQ128EFIRR by GigaDevice Semiconductor (Beijing) Inc

GD25LQ128EFIRR
GigaDevice Semiconductor (Beijing) Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GIGADEVICE SEMICONDUCTOR INC
Package Description
SOP-16
Reach Compliance Code
unknown
Clock Frequency-Max (fCLK)
120 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G16
Length
10.3 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
16
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
1.8 V
Seated Height-Max
2.65 mm
Serial Bus Type
QSPI
Standby Current-Max
0.00005 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
7.5 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. GD25LQ128EFIRR
    GigaDevice Semiconductor (Beijing) Inc
    Flash, 16MX8, PDSO16, SOP-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GD25LQ128EFIRR by GigaDevice Semiconductor (Beijing) Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GD25LQ128EFIRR by GigaDevice Semiconductor (Beijing) Inc

Select Manufacturer
Which Manufacturer of GD25LQ128EFIRR would you like to use for your alert(s)?
  • Please alert me when GD25LQ128EFIRR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GD25LQ128EFIRR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GD25LQ128EFIRR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GD25LQ128EFIRR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GD25LQ128EFIRR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GD25LQ128EFIRR by GigaDevice Semiconductor (Beijing) Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: