Part Details for GD25LQ256DWIGR by GigaDevice Semiconductor (Beijing) Inc
Overview of GD25LQ256DWIGR by GigaDevice Semiconductor (Beijing) Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD25LQ256DWIGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1970-1057-1-ND
|
DigiKey | IC FLASH 256MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7761 In Stock |
|
$2.6033 / $3.7900 | Buy Now |
DISTI #
363-GD25LQ256DWIGR
|
Mouser Electronics | NOR Flash 256Mbit NOR Flash /1.8V /WSON8 6*5mm /Industrial(-40? to +85?) /T&R RoHS: Compliant | 0 |
|
Order Now | |
|
Chip1Cloud | IC FLASH 256MBIT SPI/QUAD 8WSON | 2600 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | WSON-8-EP(5x6) NOR FLASH ROHS | 1603 |
|
$5.0905 / $8.2381 | Buy Now |