Part Details for GD25Q16ESIGR by GigaDevice Semiconductor (Beijing) Inc
Overview of GD25Q16ESIGR by GigaDevice Semiconductor (Beijing) Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD25Q16ESIGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1970-GD25Q16ESIGRCT-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8SOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2172 In Stock |
|
$0.5067 / $0.7200 | Buy Now |
DISTI #
363-GD25Q16ESIGR
|
Mouser Electronics | NOR Flash | 4739 |
|
$0.4850 / $0.7200 | Buy Now |
|
Quest Components | 1440 |
|
$0.5215 / $1.4900 | Buy Now | |
|
Ameya Holding Limited | 2000-Authorized Distributor |
|
RFQ | ||
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
Chip1Cloud | 16MBIT NOR FLASH /3.3V /SOP8 208 | 930 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOP-8 | 1800 |
|
$0.4396 / $0.9144 | Buy Now |
|
CHIPMALL.COM LIMITED | 16Mbit SPI 133MHz SOP-8-208mil NOR FLASH ROHS | 670 |
|
$0.1924 / $0.4092 | Buy Now |
|
Futuretech Components Ltd | Flash,Tape & Reel,OEM/CM/EMS Only | 2000 |
|
RFQ | |
|
Symmetry Electronics | NOR Flash Min Qty: 1 | 0 |
|
$0.5300 / $0.6400 | Buy Now |
Part Details for GD25Q16ESIGR
GD25Q16ESIGR CAD Models
GD25Q16ESIGR Part Data Attributes:
|
GD25Q16ESIGR
GigaDevice Semiconductor (Beijing) Inc
Buy Now
Datasheet
|
Compare Parts:
GD25Q16ESIGR
GigaDevice Semiconductor (Beijing) Inc
Flash, 2MX8, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GIGADEVICE SEMICONDUCTOR INC | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | 2.7V TO 3V @ 120 MHZ | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.23 mm | |
Write Protection | HARDWARE/SOFTWARE |