Part Details for GD25Q16ETEGR by GigaDevice Semiconductor (Beijing) Inc
Overview of GD25Q16ETEGR by GigaDevice Semiconductor (Beijing) Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD25Q16ETEGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1970-GD25Q16ETEGRTR-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8SOP Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5818 / $0.6363 | Buy Now |
DISTI #
363-GD25Q16ETEGR
|
Mouser Electronics | NOR Flash | 0 |
|
$0.6680 / $0.6760 | Order Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
Symmetry Electronics | NOR Flash Min Qty: 1 | 0 |
|
$0.7500 / $0.9000 | Buy Now |
Part Details for GD25Q16ETEGR
GD25Q16ETEGR CAD Models
GD25Q16ETEGR Part Data Attributes:
|
GD25Q16ETEGR
GigaDevice Semiconductor (Beijing) Inc
Buy Now
Datasheet
|
Compare Parts:
GD25Q16ETEGR
GigaDevice Semiconductor (Beijing) Inc
Flash, 2MX8, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GIGADEVICE SEMICONDUCTOR INC | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | 2.7V TO 3V @ 120 MHZ | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00008 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |