Part Details for GD25VE40CEIGR by GigaDevice Semiconductor (Beijing) Inc
Overview of GD25VE40CEIGR by GigaDevice Semiconductor (Beijing) Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD25VE40CEIGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1970-1062-2-ND
|
DigiKey | IC FLASH 4MBIT SPI/QUAD 8USON Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
363-GD25VE40CEIGR
|
Mouser Electronics | NOR Flash 4Mbit NOR Flash /2.5V /USON8 3*2mm 0.45mm /Industrial(-40? to +85?) /T&R RoHS: Compliant | 0 |
|
Order Now |