Part Details for GD55B01GEFIRR by GigaDevice Semiconductor (Beijing) Inc
Overview of GD55B01GEFIRR by GigaDevice Semiconductor (Beijing) Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GD55B01GEFIRR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1970-GD55B01GEFIRRCT-ND
|
DigiKey | 1GBIT, 3.3V, SOP16 300MIL, INDUS Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
899 In Stock |
|
$9.2563 / $12.8400 | Buy Now |
DISTI #
363-GD55B01GEFIRR
|
Mouser Electronics | NOR Flash | 726 |
|
$8.2900 / $12.4600 | Buy Now |
|
Ameya Holding Limited | 4618 |
|
RFQ | ||
|
Symmetry Electronics | NOR Flash Min Qty: 1 | 0 |
|
$11.0800 / $13.3000 | Buy Now |
Part Details for GD55B01GEFIRR
GD55B01GEFIRR CAD Models
GD55B01GEFIRR Part Data Attributes
|
GD55B01GEFIRR
GigaDevice Semiconductor (Beijing) Inc
Buy Now
Datasheet
|
Compare Parts:
GD55B01GEFIRR
GigaDevice Semiconductor (Beijing) Inc
Flash, 1GX1, PDSO16, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GIGADEVICE SEMICONDUCTOR INC | |
Package Description | SOP-16 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Command User Interface | NO | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1GX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |