Part Details for GDB25P by ITT Interconnect Solutions
Overview of GDB25P by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for GDB25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P3117
|
Newark | D Sub |Itt Cannon GDB25P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.2600 / $210.3700 | Buy Now |
DISTI #
1003-GDB25P-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
50 In Stock |
|
$210.9004 / $236.0800 | Buy Now |
DISTI #
GDB25P
|
Avnet Americas | Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port - Bulk (Alt: GDB25P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$97.3125 / $288.2855 | Buy Now |
DISTI #
GDB-25P
|
Avnet Americas | Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port - Bulk (Alt: GDB-25P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-GDB25P
|
Mouser Electronics | D-Sub Standard Connectors DSUB 25 M GROM CRIMP CAD RoHS: Not Compliant | 0 |
|
$210.9100 / $236.0800 | Order Now |
DISTI #
74746042
|
RS | D Sub,111979-0006 | ITT Cannon GDB25P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$222.6100 | RFQ |
DISTI #
ITTGDB25P
|
Heilind Electronics | GDB25P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$196.9200 / $539.4100 | Buy Now |
DISTI #
GDB25P
|
TTI | D-Sub Standard Connectors DSUB 25 M GROM CRIMP CAD Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 209 In Stock |
|
$207.5700 / $236.0800 | Buy Now |
DISTI #
ITTGDB25P
|
Interstate Connecting Components | GDB25P | 0 |
|
Buy Now |
Part Details for GDB25P
GDB25P CAD Models
GDB25P Part Data Attributes
|
GDB25P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
GDB25P
ITT Interconnect Solutions
25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | PCT-POLYESTER/POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | YELLOW CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for GDB25P
This table gives cross-reference parts and alternative options found for GDB25P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDB25P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L777SDB25P1ACH3F | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | GDB25P vs L777SDB25P1ACH3F |
L17TF2512112 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | GDB25P vs L17TF2512112 |
L17DBFRB25PC309 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | GDB25P vs L17DBFRB25PC309 |
L777SDB25PA4CH4F | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | GDB25P vs L777SDB25PA4CH4F |
L717SDB25P1ACH3R | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | GDB25P vs L717SDB25P1ACH3R |
L17DBFRBA25PC309 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | GDB25P vs L17DBFRBA25PC309 |
L17ED25P00 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | GDB25P vs L17ED25P00 |
L17TF2511102 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | GDB25P vs L17TF2511102 |
172-025-112R011 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking | EDAC Inc | GDB25P vs 172-025-112R011 |
172-025-113R001 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12, | NorComp | GDB25P vs 172-025-113R001 |