Part Details for GDB25PB by ITT Interconnect Solutions
Overview of GDB25PB by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for GDB25PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P3119
|
Newark | D Sub |Itt Cannon GDB25PB RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$214.0900 / $217.3100 | Buy Now |
DISTI #
GDB25PB
|
Avnet Americas | - Bulk (Alt: GDB25PB) Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$100.5250 / $297.7945 | Buy Now |
DISTI #
965-GDB25PB
|
Mouser Electronics | D-Sub Standard Connectors Connector providing high-reliability and moisture protection RoHS: Not Compliant | 0 |
|
$216.2100 | Order Now |
DISTI #
74746043
|
RS | D Sub,111979-0008 | ITT Cannon GDB25PB RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$229.9500 | RFQ |
DISTI #
ITTGDB25PB
|
Heilind Electronics | GDB25PB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$203.4200 / $557.2000 | Buy Now | |
DISTI #
ITTGDB25PB
|
Interstate Connecting Components | GDB25PB | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$203.4200 / $557.2000 | Buy Now |
Part Details for GDB25PB
GDB25PB CAD Models
GDB25PB Part Data Attributes
|
GDB25PB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
GDB25PB
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Additional Feature | STANDARD: MIL-C-24308, HIGH DENSITY, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.718 inch | |
Body Length | 2.08 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CHROMATE | |
Shell Material | CARBON STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for GDB25PB
This table gives cross-reference parts and alternative options found for GDB25PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDB25PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77DBG25P1AUNRM5 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | GDB25PB vs 77DBG25P1AUNRM5 |
DBMO25P367MTXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | GDB25PB vs DBMO25P367MTXLF |
DBM25P632HTXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | GDB25PB vs DBM25P632HTXLF |
117DFBG25P1BPN-RM5 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | GDB25PB vs 117DFBG25P1BPN-RM5 |
777DFBH25P1AUNVFM | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | GDB25PB vs 777DFBH25P1AUNVFM |
DBMN25P332MXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | GDB25PB vs DBMN25P332MXLF |
DBMS25P367TXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | GDB25PB vs DBMS25P367TXLF |
717DFBH25PAVFM2 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | GDB25PB vs 717DFBH25PAVFM2 |
DBPL25P3XLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | GDB25PB vs DBPL25P3XLF |
DBP25P432HXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | GDB25PB vs DBP25P432HXLF |