Part Details for GDCSSPM1.14-VJVK-W4-1-350-R18 by ams OSRAM Group
Overview of GDCSSPM1.14-VJVK-W4-1-350-R18 by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDCSSPM1.14-VJVK-W4-1-350-R18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65113A1190
|
EBV Elektronik | LED Single Chip Deep Blue 455nm 350mA 2.85V 2-Pin SMD (Alt: Q65113A1190) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |