Part Details for GE18I09-P1J by Mean Well
Overview of GE18I09-P1J by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE18I09-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4985
|
Newark | Adapter, Ac-Dc, 9V, 2A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:18W, Output Voltage - Output 1:9V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GE18I09-P1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$16.0300 / $17.3700 | Buy Now |
DISTI #
1866-1779-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 9V 18W Min Qty: 1 Lead time: 12 Weeks Container: Box |
52 In Stock |
|
$16.3850 / $16.9000 | Buy Now |
DISTI #
GE18I09-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 9V 2A 18W - Boxed Product (Development Kits) (Alt: GE18I09-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-GE18I09-P1J
|
Mouser Electronics | Wall Mount AC Adapters 18W 9V 2A RoHS: Compliant | 2 |
|
$15.9300 / $18.0800 | Buy Now |
DISTI #
70289727
|
RS | Power Supply, AC-DC External Wall Plug, 9V, 2A, 95-264V, 18W, GE Series | MEAN WELL GE18I09-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0000 / $18.0800 | RFQ |
|
Future Electronics | GE18 Series 18 W Single Output 9 V AC/DC Wall Mounted Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$17.5100 / $18.3800 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 18 Watts: 9VDC @ 2A - Lvl VI ++ ORDER AC BLADES ++ RoHS: Compliant |
6 In Stock |
|
$13.3800 / $15.7700 | Buy Now |
DISTI #
GE18I09-P1J
|
TME | Power supply: switched-mode, mains,plug, 9VDC, 2A, 18W, 75%, GE18 Min Qty: 1 | 298 |
|
$13.8000 / $15.6000 | Buy Now |
DISTI #
000000000003770151
|
Sager | Wall Mount AC Adapters 18W 9V 2A Min Qty: 1 | 50 |
|
$13.7800 / $15.5800 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 18 Watts: 9VDC @ 2A - Lvl VI ++ ORDER AC BLADES ++ RoHS: Compliant |
6 In Stock |
|
$13.3800 / $15.7700 | Buy Now |
Part Details for GE18I09-P1J
GE18I09-P1J CAD Models
GE18I09-P1J Part Data Attributes:
|
GE18I09-P1J
Mean Well
Buy Now
|
Compare Parts:
GE18I09-P1J
Mean Well
|
Samacsys Manufacturer | Mean Well |