Part Details for GE280-UK-2RS-B by INA Bearings
Overview of GE280-UK-2RS-B by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE280-UK-2RS-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72336325
|
RS | Spherical Plain Bearing, maintenance-free, 280mm ID, 400mm OD, 155mm WIDTH | INA Bearings (Schaeffler) GE280-UK-2RS-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15,687.1800 | RFQ |