Part Details for GE28F160B3TC70 by Intel Corporation
Overview of GE28F160B3TC70 by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE28F160B3TC70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2327 |
|
RFQ |
Part Details for GE28F160B3TC70
GE28F160B3TC70 CAD Models
GE28F160B3TC70 Part Data Attributes
|
GE28F160B3TC70
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GE28F160B3TC70
Intel Corporation
Flash, 1MX16, 70ns, PBGA48, VFBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | VFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 7.286 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 6.964 mm |
Alternate Parts for GE28F160B3TC70
This table gives cross-reference parts and alternative options found for GE28F160B3TC70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GE28F160B3TC70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST36VF1602G-70-4I-B3KE | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | GE28F160B3TC70 vs SST36VF1602G-70-4I-B3KE |
SST39VF1601C-70-4C-B3KE | Flash, 1MX16, 70ns, PBGA48, TFBGA-48 | Silicon Storage Technology | GE28F160B3TC70 vs SST39VF1601C-70-4C-B3KE |
SST36VF1601E-70-4C-B3KE | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | GE28F160B3TC70 vs SST36VF1601E-70-4C-B3KE |
SST39VF1602C-70-4I-B3KE | Flash, 1MX16, 70ns, PBGA48, TFBGA-48 | Silicon Storage Technology | GE28F160B3TC70 vs SST39VF1602C-70-4I-B3KE |
PH28F160B3BD70 | Flash, 1MX16, 70ns, PBGA48, LEAD FREE, VFBGA-48 | Intel Corporation | GE28F160B3TC70 vs PH28F160B3BD70 |
SST36VF1601G-70-4I-B3KE | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | GE28F160B3TC70 vs SST36VF1601G-70-4I-B3KE |
SST39VF1602-70-4I-B3KE | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | GE28F160B3TC70 vs SST39VF1602-70-4I-B3KE |
SST39VF1602C-70-4C-B3KE | Flash, 1MX16, 70ns, PBGA48, TFBGA-48 | Silicon Storage Technology | GE28F160B3TC70 vs SST39VF1602C-70-4C-B3KE |
PH28F160B3TD70 | Flash, 1MX16, 70ns, PBGA48, LEAD FREE, VFBGA-48 | Intel Corporation | GE28F160B3TC70 vs PH28F160B3TD70 |
SST36VF1601G-70-4C-B3KE | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | GE28F160B3TC70 vs SST36VF1601G-70-4C-B3KE |