Part Details for GE28F320W18BD80 by Intel Corporation
Overview of GE28F320W18BD80 by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE28F320W18BD80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 328 |
|
RFQ | ||
|
Quest Components | 262 |
|
$6.3294 / $11.5080 | Buy Now |
Part Details for GE28F320W18BD80
GE28F320W18BD80 CAD Models
GE28F320W18BD80 Part Data Attributes
|
GE28F320W18BD80
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GE28F320W18BD80
Intel Corporation
Flash, 2MX16, 80ns, PBGA56, 0.75 MM PITCH, VFBGA-56
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA56,7X8,30 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 56 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,7X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 7.7 mm |
Alternate Parts for GE28F320W18BD80
This table gives cross-reference parts and alternative options found for GE28F320W18BD80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GE28F320W18BD80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M58WR032FB80ZB6 | 2MX16 FLASH 1.8V PROM, 80ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | STMicroelectronics | GE28F320W18BD80 vs M58WR032FB80ZB6 |
M58WR032FB80ZB6E | Flash, 2MX16, 80ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | Numonyx Memory Solutions | GE28F320W18BD80 vs M58WR032FB80ZB6E |
M58WR032ET80ZB6T | 2MX16 FLASH 1.8V PROM, 80ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | STMicroelectronics | GE28F320W18BD80 vs M58WR032ET80ZB6T |
M58WR032QB80ZB6F | Flash, 2MX16, 80ns, PBGA56, 7.7 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 | Numonyx Memory Solutions | GE28F320W18BD80 vs M58WR032QB80ZB6F |
M58WR032QB80ZB6F | 2MX16 FLASH 1.8V PROM, 80ns, PBGA56, 7.7 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | STMicroelectronics | GE28F320W18BD80 vs M58WR032QB80ZB6F |
M58WR032QT80ZB6T | 2MX16 FLASH 1.8V PROM, 80ns, PBGA56, 7.7 X 9 MM, 0.75 MM PITCH, VFBGA-56 | STMicroelectronics | GE28F320W18BD80 vs M58WR032QT80ZB6T |
PH28F320W18BC80 | Flash, 2MX16, 80ns, PBGA56, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | Intel Corporation | GE28F320W18BD80 vs PH28F320W18BC80 |
PH28F320W18BC80 | Flash, 2MX16, 80ns, PBGA56, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | Numonyx Memory Solutions | GE28F320W18BD80 vs PH28F320W18BC80 |
M58WR032FT80ZB6E | 2MX16 FLASH 1.8V PROM, 80ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | STMicroelectronics | GE28F320W18BD80 vs M58WR032FT80ZB6E |
M58WR032FB80ZB6T | 2MX16 FLASH 1.8V PROM, 80ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | STMicroelectronics | GE28F320W18BD80 vs M58WR032FB80ZB6T |