Part Details for GE28F800B3TA90 by Intel Corporation
Overview of GE28F800B3TA90 by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for GE28F800B3TA90
GE28F800B3TA90 CAD Models
GE28F800B3TA90 Part Data Attributes
|
GE28F800B3TA90
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GE28F800B3TA90
Intel Corporation
Flash, 512KX16, 90ns, PBGA48, VFBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | VFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 7.91 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA45,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 6.5 mm |
Alternate Parts for GE28F800B3TA90
This table gives cross-reference parts and alternative options found for GE28F800B3TA90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GE28F800B3TA90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W800AT90ZA1T | Flash, 512KX16, 90ns, PBGA48, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | GE28F800B3TA90 vs M29W800AT90ZA1T |
M29W800AT90ZA6T | Flash, 512KX16, 90ns, PBGA48, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | GE28F800B3TA90 vs M29W800AT90ZA6T |
M29W800AT90ZA5T | Flash, 512KX16, 90ns, PBGA48, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | GE28F800B3TA90 vs M29W800AT90ZA5T |
M29W800AT90ZA1 | Flash, 512KX16, 90ns, PBGA48, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | GE28F800B3TA90 vs M29W800AT90ZA1 |
M29W800AT90ZA6 | Flash, 512KX16, 90ns, PBGA48, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | GE28F800B3TA90 vs M29W800AT90ZA6 |
M29W800AT90ZA5 | Flash, 512KX16, 90ns, PBGA48, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | GE28F800B3TA90 vs M29W800AT90ZA5 |