Part Details for GEB7035FFM (ALTERNATE: GEB7035FFM) by Eaton Cutler-Hammer
Overview of GEB7035FFM (ALTERNATE: GEB7035FFM) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GEB7035FFM (ALTERNATE: GEB7035FFM)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72817182
|
RS | Eaton Labeled 4P EG 35A Fixed Therm 18kA bkr w/ end caps N=1 | Eaton - Cutler Hammer GEB7035FFM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,247.1200 / $1,312.7600 | RFQ |