Part Details for GES1025FFG (ALTERNATE: GES1025FFG) by Eaton Cutler-Hammer
Overview of GES1025FFG (ALTERNATE: GES1025FFG) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GES1025FFG (ALTERNATE: GES1025FFG)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72817392
|
RS | Eaton Labeled EG 1P 25A 85kA@240V bkr | Eaton - Cutler Hammer GES1025FFG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$380.0100 / $422.2300 | RFQ |