There are no models available for this part yet.
Overview of GES144FR-CY by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GES144FR-CY by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AJ2529
|
Newark | Grommet Solid Edging, 3.7Mm, Natural Rohs Compliant: Yes |Panduit GES144FR-CY (Alternate Part Number: 07498310759 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$86.6300 / $99.8000 | Buy Now | |
DISTI #
298-13593-ND
|
DigiKey | GROMMET EDGE FLAME RTRDT 1=100' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$68.6382 / $85.4700 | Buy Now | |
DISTI #
GES144FR-CY
|
Avnet Americas | Solid Grommet Edging 0.144 Inch Thick Polyethylene Natural - Cable Rools/Shrink Tubing (Alt: GES144FR-CY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$57.9000 | Buy Now | |
DISTI #
644-GES144FR-CY
|
Mouser Electronics | Grommets & Bushings Grommet Edging Solid 100' Flame Retard RoHS: Compliant | 0 |
|
$73.8600 / $85.2000 | Order Now | |
DISTI #
70327046
|
RS | Slotted grommet edging, .144"thick X 100, Flame Retardant Poly, Natural | Panduit GES144FR-CY RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$80.4800 / $87.4800 | RFQ | |
DISTI #
PANGES144FR-CY
|
Heilind Electronics | Grommet Edging, Solid 100', Flame Retard | Americas - 0 in Stock |
|
$76.1385 / $98.9800 | Buy Now | |
Onlinecomponents.com | Grommets and Eyelets Edging Solid Rectangle Polyethylene Natural RoHS: Compliant | 1 Factory Stock |
|
$65.9900 / $85.2800 | Buy Now | ||
DISTI #
GES144FR-CY
|
TME | Hole and edge shield, polyetylene, L: 30.5m, natural, H: 5.6mm Min Qty: 1 | 1 |
|
$84.5600 / $101.4700 | Buy Now | |
DISTI #
000000000003111625
|
Sager | Grommets & Bushings Grommet Edging Solid 100' Flame Retard Min Qty: 1 | 0 |
|
$60.3500 / $76.1400 | Buy Now | |
Master Electronics | Grommets and Eyelets Edging Solid Rectangle Polyethylene Natural RoHS: Compliant | 1 Factory Stock |
|
$65.9900 / $85.2800 | Buy Now |