Part Details for GF40282BX-1000U-ADP by SUNON USA
Overview of GF40282BX-1000U-ADP by SUNON USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GF40282BX-1000U-ADP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-GF40282BX-1000U-ADP-ND
|
DigiKey | FAN AXIAL 24V 40X28MM GR487 Min Qty: 30 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$16.9793 | Buy Now |
DISTI #
GF40282BX-1000U-AD
|
Avnet Americas | - Bulk (Alt: GF40282BX-1000U-AD) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Container: Bulk | 0 |
|
$9.0986 / $12.9048 | Buy Now |
DISTI #
369-G40282BX1000UADP
|
Mouser Electronics | DC Fans Axial Fan, 40x40x28mm, 24VDC, Ball, Auto Restart, GR487/Salt Fog, D04176610G-00 | 0 |
|
$21.0200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 150 Package Multiple: 150 | 0 |
|
$10.3600 | Buy Now |
DISTI #
GF40282BX-1000U-AD
|
Avnet Americas | - Bulk (Alt: GF40282BX-1000U-AD) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Container: Bulk | 0 |
|
$9.0986 / $12.9048 | Buy Now |
DISTI #
000000000007167253
|
Sager | DC Fans Axial Fan, 40x40x28mm, 24VDC, Ball, Auto Restart, GR487/Salt Fog, D04176610G-00 Min Qty: 1 | 0 |
|
$19.8600 / $22.8200 | Buy Now |