Part Details for GFL2D20010SN by Altech Corporation
Overview of GFL2D20010SN by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for GFL2D20010SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-GFL2D20010SN
|
Mouser Electronics | Circuit Breakers MCCB+EGFP, 20A/120/240V AC, 10mA, | 0 |
|
$100.7300 / $129.5200 | Order Now |
DISTI #
70989214
|
RS | Circuit Breaker, Ground Fault Protection, 120/240 VAC, 20A, GFL Series | Altech Corp GFL2D20010SN RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$129.5200 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Ground Fault Sensing 2Pole 20A 120V/240VAC RoHS: Compliant | 0 |
|
$92.3500 / $108.1000 | Buy Now |
Part Details for GFL2D20010SN
GFL2D20010SN CAD Models
GFL2D20010SN Part Data Attributes:
|
GFL2D20010SN
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
GFL2D20010SN
Altech Corporation
Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Din Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Altech | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 53 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 105 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |
Alternate Parts for GFL2D20010SN
This table gives cross-reference parts and alternative options found for GFL2D20010SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GFL2D20010SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GFL2C20100S | Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Din Rail Mount, | Altech Corporation | GFL2D20010SN vs GFL2C20100S |
GFL2B20030SN | Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Din Rail Mount, | Altech Corporation | GFL2D20010SN vs GFL2B20030SN |
GFL2D20300S | Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Din Rail Mount, | Altech Corporation | GFL2D20010SN vs GFL2D20300S |
GFL2C20300SN | Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Din Rail Mount, | Altech Corporation | GFL2D20010SN vs GFL2C20300SN |
GFL2D20100S | Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Din Rail Mount, | Altech Corporation | GFL2D20010SN vs GFL2D20100S |
GFL2C20300S | Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Din Rail Mount, | Altech Corporation | GFL2D20010SN vs GFL2C20300S |
GFL2C20030SN | Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Din Rail Mount, | Altech Corporation | GFL2D20010SN vs GFL2C20030SN |
GFL2D20100SN | Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Din Rail Mount, | Altech Corporation | GFL2D20010SN vs GFL2D20100SN |
GFL2D20030SN | Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Din Rail Mount, | Altech Corporation | GFL2D20010SN vs GFL2D20030SN |
GFL2B20010S | Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Din Rail Mount, | Altech Corporation | GFL2D20010SN vs GFL2B20010S |